Low

ALPHA WIRE  1172C SL002  Multicore Unscreened Cable, Slate, 2 Core, 22 AWG, 0.35 mm², 500 ft, 152.4 m

ALPHA WIRE 1172C  SL002
Manufacturer Part No:
1172C SL002
Order Code:
2477623
Product Range
1172C Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Slate
No. of Cores:
2Core
Wire Gauge:
22AWG
Conductor Area CSA:
0.35mm²
Reel Length (Imperial):
500ft
Reel Length (Metric):
152.4m
No. of Max Strands x Strand Size:
7 x 30AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
4.17mm
Product Range:
1172C Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
3.1965