Low

ALLEGRO SANKEN  2SA1294  Bipolar (BJT) Single Transistor, PNP, -230 V, 35 MHz, 130 W, -15 A, 50 hFE

ALLEGRO SANKEN 2SA1294
Manufacturer Part No:
2SA1294
Order Code:
1192130
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
PNP
Collector Emitter Voltage V(br)ceo:
-230V
Transition Frequency ft:
35MHz
Power Dissipation Pd:
130W
DC Collector Current:
-15A
DC Current Gain hFE:
50hFE
Transistor Case Style:
TO-3P
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.006

Associated Products