Low

AIM-TTI INSTRUMENTS  PSA2702USC  ANALYSER, SPECTRUM, 1.3MHZ TO 2.7GHZ

Technical Data Sheet (1.44MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

AIM-TTI INSTRUMENTS PSA2702USC
AIM-TTI INSTRUMENTS PSA2702USC
360°

Product Overview

The PSA Series II is unlike any other RF spectrum analyzer. It builds upon the success of the PSA-T series in offering a lightweight and truly handheld instrument that incorporates an extensive feature set. An improved user interface is combined with many new hardware and software features and a ruggedized casing.
  • 1MHz to 1300MHz or 2700MHz frequency range
  • Resolution bandwidths of 1MHz, 280kHz or 15kHz
  • -96dBm typical noise floor at -20dBm reference level
  • Measurement in dBm or dBìV, mV or ìW
  • Zero span mode with AM and FM audio demodulation
  • Trace modes of normal, peak hold and trace average
  • Live, View and Reference traces in contrasting colours
  • Twin markers with readout of absolute & difference values
  • Smart marker movement with selectable peak tracking
  • Frequency presets and independent state storage
  • Auto-find automatically sets sweep parameters for the highest signal found
  • Unlimited storage for waveforms, set-ups and screens
  • User assignable file names, file stamping from real-time clock
  • USB interfaces for Flash drives and PC connection
  • Comprehensive status and context sensitive help screens
  • More than 8 hours continuous operation from a charge
  • Smaller and lighter than other spectrum analyzers (weight only 0.56 kg)

Product Information

Spectrum Analyzer Type:
Handheld
Test Frequency Range:
1MHz to 2.7GHz
Sensitivity dBm:
-
External Height:
192mm
External Width:
92mm
External Depth:
49mm
Weight:
560g
Warranty:
3 Years
Product Range:
PSA II Series
Plug Type:
-
Manufacturers Warranty:
3
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Signal Processing;
  • Test & Measurement

Contents

PSA2702 spectrum analyzer, Universal voltage mains adaptor/charger, USB connection lead, Spare stylus, BNC converter for trigger input, Multi-language "Read This First" leaflet, Printed users manual (English), Support CD containing PDF versions of manuals and support software.

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
90303399
Weight (kg):
2.5

Alternatives

ANALYSER, SPECTRUM, 1.3MHZ TO 2.7GHZ

AIM-TTI INSTRUMENTS

3 in stock

Price for: Each

1+ $2,459.75

Buy

Hand Held and Portable 1.3MHz to 1.3GHz RF Spectrum Analyser with High Brightness 3.7" TFT Display

AIM-TTI INSTRUMENTS

2 in stock

Price for: Each

1+ $1,965.34

Buy

Hand Held and Portable 1.3MHz to 1.3GHz RF Spectrum Analyser with High Brightness 3.7" TFT Display

AIM-TTI INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $2,348.50

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.