Low

AIM-TTI INSTRUMENTS  PSA1302  Hand Held and Portable 1.3MHz to 1.3GHz RF Spectrum Analyser with High Brightness 3.7" TFT Display

Technical Data Sheet (1.44MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

AIM-TTI INSTRUMENTS PSA1302
360°

Product Overview

The PSA Series II is unlike any other RF spectrum analyzer. It builds upon the success of the PSA-T series in offering a lightweight and truly handheld instrument that incorporates an extensive feature set. An improved user interface is combined with many new hardware and software features and a ruggedized casing.
  • 1MHz to 1300MHz or 2700MHz frequency range
  • Resolution bandwidths of 1MHz, 280kHz or 15kHz
  • -96dBm typical noise floor at -20dBm reference level
  • Measurement in dBm or dBìV, mV or ìW
  • Zero span mode with AM and FM audio demodulation
  • Trace modes of normal, peak hold and trace average
  • Live, View and Reference traces in contrasting colours
  • Twin markers with readout of absolute & difference values
  • Smart marker movement with selectable peak tracking
  • Frequency presets and independent state storage
  • Auto-find automatically sets sweep parameters for the highest signal found
  • Unlimited storage for waveforms, set-ups and screens
  • User assignable file names, file stamping from real-time clock
  • USB interfaces for Flash drives and PC connection
  • Comprehensive status and context sensitive help screens
  • More than 8 hours continuous operation from a charge
  • Smaller and lighter than other spectrum analyzers (weight only 0.56 kg)

 

Product Information

Spectrum Analyzer Type:
Handheld
Test Frequency Range:
1MHz to 1.3GHz
Sensitivity dBm:
-
External Height:
192mm
External Width:
92mm
External Depth:
49mm
Weight:
560g
Warranty:
3 Years
Product Range:
PSA II Series
Plug Type:
-
Manufacturers Warranty:
3
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Signal Processing;
  • Test & Measurement

Contents

PSA1302 spectrum analyzer, Universal voltage mains adaptor/charger, USB connection lead, Spare stylus, BNC converter for trigger input, Multi-language "Read This First" leaflet, Printed users manual (English), Support CD containing PDF versions of manuals and support software.

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
90303399
Weight (kg):
2

Alternatives

Hand Held and Portable 1.3MHz to 1.3GHz RF Spectrum Analyser with High Brightness 3.7" TFT Display

AIM-TTI INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $2,348.50

Buy

ANALYSER, SPECTRUM, 1.3MHZ TO 2.7GHZ

AIM-TTI INSTRUMENTS

4 In stock

Price for: Each

1+ $2,459.75

Buy

ANALYSER, SPECTRUM, 1.3MHZ TO 2.7GHZ

AIM-TTI INSTRUMENTS

10 In stock

Price for: Each

1+ $2,719.32

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.