Low

ADEUNIS  ARF7690CX  TWIMO, HP868, RF, WIRELESS, DEMO KIT

ADEUNIS ARF7690CX
Technical Data Sheet (447.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

ARF7690CX TWIMO starter kit is designed to help the user to achieve objectives as quickly as possible using ARF HP868 wireless module. ARF HP868 is the long range RF module with embedded STM32 ARM Cortex-M3 microcontroller. The API library of the TWIMO HP868 provides a large set of radio transmission modes and functions, allowing a wide number of services and features for customer applications. The TWIMO HP868 modules have been certified by a notified organization as being compliant with the 2010 version of the RTTE European Directive EN300-220 radio standard.
  • UART, I2C, SPI interface
  • A/D & D/A converters
  • PWM timers
  • LED status indicator
  • RF chip: Semtech SX1231
  • Serial bootloader
  • Secure mode
  • Adjustable packet size up to 255bytes
  • GFSK modulation
The usage of other accessories than those listed in the Kit Content is strictly prohibited in order to keep conformity of the equipment.

 

Product Information

Silicon Manufacturer:
Adeunis
Silicon Core Number:
MP868
Kit Application Type:
Communication
Application Sub Type:
RF TWIMO
Kit Contents:
Starter Kit TWIMO RF Modules
Product Range:
-
Features:
License Free Frequencies and Offers an Extremely Robust Wireless Link, upto 1000m
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • RF Communications;
  • Wireless

Contents

Mother board with Soldered TWIMO HP868 (ARF7581A) module, Antenna, USB cable, Battery.

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85176200
Weight (kg):
1.45

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.