New to element14? Start here
2014/04/16

Spotted an Error? Print Page Share this page

ACCESS COMMUNICATIONS - T1255-21G - PSU, 12VDC, 1.5A, 15G SW MODE ADAPT

ACCESS COMMUNICATIONST1255-21G
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
ACCESS COMMUNICATIONS
Order Code:
1277096
Manufacturer Part No:
T1255-21G

Technical Data Sheet (298.53KB) EN
Technical Data Sheet (298.53KB) EN

Product Information
  • PSU, 12VDC, 1.5A, 15G SW MODE ADAPT
  • Power Supply Output Type: Fixed
  • Input Voltage AC Min: 96V
  • Input Voltage AC Max: 264V
  • Output Voltage Nom.: 12V
  • Output Current Max: 1.5A
  • Output Power Max: 18W
  • Output Connector: 5.5mm Barrel Plug
  • Efficiency: 70%
  • External Depth: 30mm
  • External Length / Height: 82mm
  • External Width: 43.5mm
  • Input Voltage Max: 264VAC
  • Input Voltage Min: 90VAC
  • Input Voltage VAC: 96V to 264V
  • Lead Diameter: 3.5mm
  • Lead Length: 2m
  • No. of Outputs: 1
  • Operating Temperature Max: 35°C
  • Operating Temperature Min: 0°C
  • Output Current: 1.5A
  • Output Current Min: 0.05A
  • Output Power: 18W
  • Output Ripple Voltage pk-pk: 100mV
  • Output Voltage: 12V
  • Power Rating: 18W
  • Safety Category: NSW20945
  • Weight: 149g
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

2372 / CAT

Availability

71 in stock for same/next working day delivery
see cut-off times
71 AU Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: $38.68  

  1. Qty

Price

Qty List Price
1  - 4 $38.68
5  - 9 $34.92
10+  $31.78
More : Get Quote
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Alternatives
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
T1255-25G

ACCESS COMMUNICATIONS

PSU, 12VDC, 1.5A, 15G SW MODE ADAPT

Power Supply Output Type:Fixed; Input Voltage AC Min:96V; Input Voltage AC Max:264V; Output Voltage Nom.:12V; Output Current Max:1.5A;

15 in stock
cut-off times
15 AU Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$38.68
5+
$34.92
10+
$31.78
T1255-21N

ACCESS COMMUNICATIONS

PSU, 12VDC, 1.5A, 15G SW MODE ADAPT

Power Supply Output Type:Fixed; Input Voltage AC Min:96V; Input Voltage AC Max:264V; Output Voltage Nom.:12V; Output Current Max:1.5A;

10 in stock
cut-off times
10 AU Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$38.68
5+
$34.92
10+
$31.78
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ACCESS COMMUNICATIONS) OR (AC / DC Converters - External Plug In Adaptors Single Output) OR (T1255-21G)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Alternatives

ACCESS COMMUNICATIONS T1255-25G
1 Each
$38.68
ACCESS COMMUNICATIONS T1255-21N
1 Each
$38.68