Low

ACCESS COMMUNICATIONS  T1250-002  AC/DC Power Supply, Switch Mode, Fixed, 1 Output, 96 V, 264 V, 60 W, 12 V

ACCESS COMMUNICATIONS T1250-002
Technical Data Sheet (172.70KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
96V
Input Voltage AC Max:
264V
Output Power Max:
60W
Output Voltage - Output 1:
12V
Output Voltage - Output 2:
-
Output Current - Output 1:
5A
Output Current - Output 2:
-
Output Voltage - Output 3:
-
Output Connector:
Barrel Plug Center Positive 5.5mm
Output Current - Output 3:
-
Product Range:
-
Plug Type:
Mains Plug Sold Separately
SVHC:
No SVHC

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Australia

Country in which last significant manufacturing process was carried out

Tariff No:
0
Weight (kg):
.000001