Low

ACCESS COMMUNICATIONS  T1235-001  AC/DC Power Supply, Fixed, 1 Output, 90 V, 264 V, 42 W, 12 V

ACCESS COMMUNICATIONS T1235-001
Technical Data Sheet (1.92MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Input Voltage AC Max:
264 V
Input Voltage AC Min:
90 V
No. of Outputs:
1 Output
Output Connector:
Barrel Plug Center Positive 5.5mm
Output Current - Output 1:
3.5 A
Output Current - Output 2:
-
Output Current - Output 3:
-
Output Power Max:
42 W
Output Voltage - Output 1:
12 V
Output Voltage - Output 2:
-
Output Voltage - Output 3:
-
Plug Type:
-
Power Supply Output Type:
Fixed
Product Range:
-
SVHC:
No SVHC

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Australia

Country in which last significant manufacturing process was carried out

Tariff No:
85044090
Weight (kg):
.2887

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Power Supply Output Type: Fixed
  • Output Power Max: 42W
  • Output Voltage - Output 2: -
  • Output Current - Output 2: -
  • Input Voltage AC Max: 264V
  • Plug Type: -
  • Input Voltage AC Min: 90V
  • Product Range: -
  • Output Voltage - Output 3: -
  • Output Voltage - Output 1: 12V
  • Output Connector: Barrel Plug Center Positive 5.5mm
  • Output Current - Output 3: -
  • No. of Outputs: 1 Output
  • Output Current - Output 1: 3.5A