Low

ABRACON  HWZT-3.58MD  CERAMIC RESONATOR 3.58MHZ THROUGH HOLE

ABRACON HWZT-3.58MD
Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
HWZT-3.58MD
Order Code:
7948037
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency:
3.58MHz
Oscillator Mounting:
Through Hole
No. of Pins:
2 Pin
Resonant Impedance:
30ohm
Frequency Tolerance:
± 0.5%
Product Range:
HWZT Series
Frequency Stability:
± 0.3%
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.000159

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.