Low

AB CONNECTORS  ABB181OCN  Circular Connector Clamp, 18, Aluminium Alloy, 15.87 mm, ABB MS Bayonet Connector

AB CONNECTORS ABB181OCN
Technical Data Sheet (11.95MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
-
For Use With:
ABB MS Bayonet Connector
Connector Shell Size:
18
Strain Relief Material:
Aluminium Alloy
Cable Diameter Max:
15.87mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.048

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.