Low

3M  MH14BCX  TERMINAL, BUTT SPLICE, CRIMP, BLUE

3M MH14BCX
Manufacturer:
3M 3M
Manufacturer Part No:
MH14BCX
Order Code:
1289055
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Insulator Colour:
Blue
Product Range:
Scotchlok Series
Wire Size AWG Min:
16AWG
Wire Size AWG Max:
14AWG
Conductor Area CSA:
-
Insulator Material:
Polyolefin
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.052164

Alternatives

TERMINAL, BUTT SPLICE, CRIMP, BLUE

MULTICOMP

11 in stock

Price for: Pack of 100

1+ $184.15 4+ $162.33 7+ $149.31 13+ $135.30 more…

Buy

TERMINAL, BUTT SPLICE, BLUE

MULTICOMP

33 in stock

Price for: Pack of 25

1+ $13.88 10+ $11.81 25+ $10.73 50+ $9.25 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.