Low

3M  MH10BCX  TERMINAL, BUTT SPLICE, CRIMP, YELLOW

3M MH10BCX
Manufacturer:
3M 3M
Manufacturer Part No:
MH10BCX
Order Code:
1289050
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Insulator Colour:
Yellow
Product Range:
Scotchlok Series
Wire Size AWG Min:
12AWG
Wire Size AWG Max:
10AWG
Conductor Area CSA:
-
Insulator Material:
Polyolefin
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.3969

Alternatives

TERMINAL, BUTT SPLICE, CRIMP, YELLOW

MULTICOMP

9 in stock

Price for: Pack of 100

1+ $75.10 4+ $66.44 7+ $60.84 13+ $52.61 more…

Buy

TERMINAL, BUTT SPLICE, 12-10AWG, YEL

3M

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Pack of 25

1+ $38.66 5+ $35.58 10+ $32.44

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.