Low

3M  6969 SILVER (2"X60YDS)  TAPE, INSULATION, PE, SILVER, 2INX60YD

3M 6969 SILVER (2"X60YDS)
Manufacturer:
3M 3M
Manufacturer Part No:
6969 SILVER (2"X60YDS)
Order Code:
1963557
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Tape Type:
Gaffer / Duct / Cloth
Tape Backing Material:
PE (Polyethylene) Film
Tape Width - Metric:
50.8mm
Tape Width - Imperial:
2"
Tape Length - Metric:
54.864m
Tape Length - Imperial:
60yard
Tape Colour:
Silver
Product Range:
6969 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Canada

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39261000
Weight (kg):
.657709

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.