Low

3M  425 (2"X60YDS)  TAPE, FOIL SHIELD, ALUM, SILVER 2INX60YD

3M 425 (2"X60YDS)
3M 425 (2"X60YDS)
Technical Data Sheet (338.70KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

3M 425 (2"X60YDS)
3M 425 (2"X60YDS)

 

Product Information

Product Range:
425 Series
SVHC:
To Be Advised
Tape Backing Material:
Aluminium Foil
Tape Colour:
Silver
Tape Length - Imperial:
60 yard
Tape Length - Metric:
54.864 m
Tape Type:
Foil Shielding
Tape Width - Imperial:
2 "
Tape Width - Metric:
50.8 mm

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
New Zealand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
76072090
Weight (kg):
.693997

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Tape Colour: Silver
  • Tape Type: Foil Shielding
  • Tape Width - Metric: 50.8mm
  • Tape Backing Material: Aluminium Foil
  • Tape Width - Imperial: 2"
  • Product Range: 425 Series
  • Tape Length - Imperial: 60yard
  • Tape Length - Metric: 54.864m