Low

3782-13P-270A - 

Ribbon Cable, Twisted 13 Pair Flat, Zippable, Per M, 26 Core, 28 AWG, Multi-coloured

3782-13P-270A - Ribbon Cable, Twisted 13 Pair Flat, Zippable, Per M, 26 Core, 28 AWG, Multi-coloured

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
3782-13P-270A
Order Code:
2064530
Product Range
3782 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
26Core
:
28AWG
:
-
:
Multi-coloured
:
-
:
-
:
33mm
:
7 x 36AWG
:
1.27mm
:
50V
:
Tinned Copper
:
PVC
:
Twisted Pair to Flat Ribbon Cable
:
3782 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3782 series unshielded twisted pair Flat Cable with tinned stranded copper conductor and a PVC insulator. It combines the advantages of loose twisted pairs with flat section parts for mass termination.
  • CPR: Not Yet Qualified
  • Loose twisted pairs allow for easy routing
  • Twisted pairs reduce crosstalk for balanced drive applications
  • Zippable for branching or discrete termination
  • Wires are colour-coded for easy identification

Applications

Computers & Computer Peripherals
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
16 total stock globally

16 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/06/18
$10.42 $ 10.42
Price for:
1 Metre
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.42