Low

3M  3365-37  Ribbon Cable, Round Conductor Flat, Grey, 37 Core, 28 AWG, 0.072 mm²

3M 3365-37
Technical Data Sheet (895.70KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 3365 series from 3M are round conductor flat cable. The ribbon cable has 28AWG wire size on 0.050inch spacing that permits mass termination to a broad line of IDC connectors. The stranded wire provides flexibility and extended product life.
  • Zippable for branching or discrete termination
  • Available in gray or black colour
  • Polyvinyl Chloride (PVC) insulation material
  • Tinned stranded copper conductor
  • Voltage rating of 300V
  • Operating temperature range -20°C to +105°C
  • 6 to 64 conductors based on ordering
  • First conductor is identified by a red marking on one edge of cable
  • UL recognised (Style 2651) in VW-1 flame retardant

 

Product Information

Jacket Colour:
Grey
No. of Cores:
37Core
Wire Gauge:
28AWG
Conductor Area CSA:
0.072mm²
Reel Length (Imperial):
-
Reel Length (Metric):
-
No. of Max Strands x Strand Size:
7 x 36AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
Pitch Spacing:
1.27mm
Ribbon Cable Type:
Flat Ribbon Cable
Cable Width:
46.99mm
Product Range:
3365 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.068

Associated Products