Low

3M  1900 12X16  Antistatic Storage, Shielded, Bag, 16 ", 406.4 mm, 11.8 ", 300 mm

3M 1900 12X16
Technical Data Sheet (253.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

ESD Storage Type:
Bag
External Height - Imperial:
16"
External Height - Metric:
406.4mm
External Width - Imperial:
11.8"
External Width - Metric:
300mm
External Depth - Imperial:
-
External Depth - Metric:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
39232990
Weight (kg):
1.96

Alternatives

Antistatic Storage, Shielded, Bag, 16 ", 406 mm, 11.8 ", 300 mm

VERMASON

12 in stock

Price for: Pack of 10

1+ $27.27 5+ $24.02 10+ $19.80 25+ $19.40

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.